Part Details for 1300150044 by Molex
Overview of 1300150044 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8004
|
Newark | Mc 10P Mr 12In 16/1 Pvc |Molex 1300150044 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$94.5000 / $100.0700 | Buy Now |
DISTI #
2266-1300150044-ND
|
DigiKey | CIRC CBL 10POS RCPT TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$84.6400 / $89.9200 | Buy Now |
DISTI #
WM4861-ND
|
DigiKey | CIRC CBL 10POS RCPT TO WIRE 1' Min Qty: 1 Lead time: 32 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.0925 | Buy Now |
DISTI #
1300150044
|
Avnet Americas | 1300150044 - Bulk (Alt: 1300150044) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150044
|
Mouser Electronics | DC Power Cords MC 10P MR 12IN 16/1 PVC RoHS: Compliant | 12 |
|
$77.1000 / $97.7100 | Buy Now |
DISTI #
MOL130015-0044
|
Heilind Electronics | MC 10P MR 12IN 16/1 PVC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16891187
|
Verical | Cable Assembly Circular UL 1015 0.305m 16AWG Circular 10 POS M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$74.8800 / $79.5500 | Buy Now |
DISTI #
130015-0044
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C REC 10P MA Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.2300 | Buy Now |
DISTI #
C1S516500991572
|
Chip1Stop | Cable Assembly Pigtail 0.305m 16AWG Circular 10 POS M Mini-ChangeR RoHS: Compliant | 42 |
|
$84.3000 / $95.3000 | Buy Now |
DISTI #
C1S516503043034
|
Chip1Stop | Other wires/cables RoHS: Compliant | 42 |
|
$84.3000 / $95.3000 | Buy Now |
Part Details for 1300150044
1300150044 CAD Models
1300150044 Part Data Attributes
|
1300150044
Molex
Buy Now
Datasheet
|
Compare Parts:
1300150044
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |