Part Details for 1300150055 by Molex
Overview of 1300150055 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300150055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8015
|
Newark | Mc 12P Fr 12In. 16/1 Pvc Ss |Molex 1300150055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.1600 / $161.7800 | Buy Now |
DISTI #
1300150055-ND
|
DigiKey | CBL CIRC 12POS FMALE TO WIRE 1' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$137.2640 / $152.5200 | Buy Now |
DISTI #
1300150055
|
Avnet Americas | Mini-Change C-Size Receptacle 12 Poles 1/2-Inch - 14 NPT Threads Female Straight to 16 AWG Leads 0.305m Length - Bulk (Alt: 1300150055) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150055
|
Mouser Electronics | Specialized Cables MC 12P FR 12IN. 16/1 PVC SS RoHS: Compliant | 2 |
|
$137.2600 / $152.4500 | Buy Now |