-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H7510
|
Newark | Sensor Cord, 12P, Rcpt-Free End, 1.83M, Connector Type A:Circular 12 Position Receptacle, Connector Type B:Pigtail, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:-, Product Range:Mini-Change 130015 Series Rohs Compliant: Yes |Molex 1300150062 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.2000 / $144.6300 | Buy Now |
DISTI #
WM15450-ND
|
DigiKey | CBL CIRC 12POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5 In Stock |
|
$150.9460 / $165.5500 | Buy Now |
DISTI #
1300150062
|
Avnet Americas | Mini-Change C-Size Receptacle with Leads 1/2-Inch - 14 NPT Threads Female Straight 12 Poles 1.83m Length - Bulk (Alt: 1300150062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150062
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P FR 6FT 16/1 PVC | 12 |
|
$136.3200 / $165.5500 | Buy Now |
DISTI #
MOL130015-0062
|
Heilind Electronics | MC 12P FR 6' 16/1 PVC 3R2004A20F060 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130015-0062
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C REC 12P FM 1.83M Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$146.0700 | Buy Now |
DISTI #
10206053
|
TestEquity LLC | Molex 1300150062 Mini-Change C-Size Receptacle, 12 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.83m (6.0') Length | 0 |
|
$152.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1300150062
Molex
Buy Now
Datasheet
|
Compare Parts:
1300150062
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |