Part Details for 1300150071 by Molex
Overview of 1300150071 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300150071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1300150071-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9 In Stock |
|
$106.6300 | Buy Now |
DISTI #
538-1300150071
|
Mouser Electronics | Circular Metric Connectors MINI-CHANGE C REC RoHS: Compliant | 0 |
|
$150.1200 / $163.2500 | Order Now |
DISTI #
MOL130015-0071
|
Heilind Electronics | 3R2004A20M010 Cable Receptacle 12 Pin | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848365
|
Verical | Cable Assembly Circular, Input/output Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$126.1800 / $134.0500 | Buy Now |
DISTI #
130015-0071
|
TTI | Specialized Cables MINI-CHANGE C REC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$141.2300 / $149.8800 | Buy Now |
DISTI #
Molex 1300150071
|
PEI Genesis | Circular Metric Connectors | 45 |
|
Buy Now | |
DISTI #
10206056
|
TestEquity LLC | Molex 1300150071 Mini-Change C-Size Receptacle, 12 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.0m (3.28 ft.) Length | 45 |
|
$151.5600 | Buy Now |