Part Details for 1300150077 by Molex
Overview of 1300150077 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300150077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8037
|
Newark | Mc 12P Mr 12In. 16/1 Pvc Ss |Molex 1300150077 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.6800 / $155.7300 | Buy Now |
DISTI #
1300150077-ND
|
DigiKey | CIRC CBL 12POS RCPT TO WIRE 12' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$107.4510 / $144.8900 | Buy Now |
DISTI #
1300150077
|
Avnet Americas | Mini-Change C-Size Receptacle 12 Poles 1/2-Inch - 14 NPT Threads Male Straight to Pigtail 16 AWG PVC Cable 0.305m Length - Bulk (Alt: 1300150077) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150077
|
Mouser Electronics | Specialized Cables MC 12P MR 12IN. 16/1 PVC SS RoHS: Compliant | 0 |
|
$107.4500 / $144.8900 | Order Now |