Part Details for 1300150110 by Molex
Overview of 1300150110 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300150110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8066
|
Newark | Mc 19P Mr Pg16 |Molex 1300150110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$181.5600 | Buy Now |
DISTI #
2266-1300150110-ND
|
DigiKey | CBL CIRC 19POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$199.8100 | Buy Now |
DISTI #
1300150110-ND
|
DigiKey | CBL CIRC 19POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.4010 | Buy Now |
DISTI #
1300150110
|
Avnet Americas | Cable Assembly PVC 1m 22AWG 19POS Circular F - Bulk (Alt: 1300150110) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150110
|
Mouser Electronics | Specialized Cables MC 19P MR PG16 RoHS: Compliant | 0 |
|
$169.8200 / $172.3700 | Order Now |
DISTI #
27622105
|
Verical | Mc 19P Mr Pg16 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$166.3600 / $176.7600 | Buy Now |
DISTI #
1300150110-MOL
|
TME | 1300150110 Min Qty: 1 | 14 |
|
$149.3973 / $172.8437 | Buy Now |
DISTI #
C1S516502070013
|
Chip1Stop | Mc 19P Mr Pg16 RoHS: Compliant | 14 |
|
$184.0000 / $208.0000 | Buy Now |
DISTI #
10206063
|
TestEquity LLC | Molex 1300150110 Specialized Cables Mc 19P Mr Pg16 | 14 |
|
$199.8500 | Buy Now |