Part Details for 1300150112 by Molex
Overview of 1300150112 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8068
|
Newark | Mc 19P Mr Pg16 |Molex 1300150112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$207.3300 / $207.3400 | Buy Now |
DISTI #
23K1708
|
Newark | Sensor Cord, 19P, Plug-Free End, 2M, Connector Type A:Circular 19 Position Plug, Connector Type B:Pigtail, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:Mini-Change 130015 Series |Molex 1300150112 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.3500 | Buy Now |
DISTI #
WM15453-ND
|
DigiKey | CBL CIRC 19P MALE TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$195.4575 / $217.1800 | Buy Now |
DISTI #
1300150112
|
Avnet Americas | 1300150112 - Bulk (Alt: 1300150112) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150112
|
Mouser Electronics | Specialized Cables MC 19P MR PG16 RoHS: Compliant | 4 |
|
$195.4500 / $195.4600 | Buy Now |
DISTI #
MOL130015-0112
|
Heilind Electronics | MC 19P MR PG16 3R3N36E80M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130015-0112
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C REC 19P MA 2.0M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$184.2900 / $193.5100 | Buy Now |
DISTI #
1300150112
|
Avnet Americas | 1300150112 - Bulk (Alt: 1300150112) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300150112
|
Avnet Americas | 1300150112 - Bulk (Alt: 1300150112) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300150112
1300150112 CAD Models
1300150112 Part Data Attributes
|
1300150112
Molex
Buy Now
Datasheet
|
Compare Parts:
1300150112
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |