Part Details for 1300150124 by Molex
Overview of 1300150124 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8079
|
Newark | Mc 9P Fr 6 16/1 Pvc Rohs Compliant: Yes |Molex 1300150124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$133.0200 / $145.8800 | Buy Now |
DISTI #
06H7518
|
Newark | Sensor Cord, 9P, Rcpt-Free End, 1.83M, Connector Type A:Circular 9 Position Receptacle, Connector Type B:Pigtail, Cable Length - Imperial:6Ft, Cable Length - Metric:1.83M, Jacket Color:-, Product Range:Mini-Change 130015 Series Rohs Compliant: Yes |Molex 1300150124 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.3300 / $120.1500 | Buy Now |
DISTI #
WM15454-ND
|
DigiKey | CBL CIRC 9POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1 In Stock |
|
$137.5300 | Buy Now |
DISTI #
1300150124
|
Avnet Americas | Mini-Change C-Size Receptacle 9 Position Female Straight to Leads 16 AWG PVC 1.8m - Bulk (Alt: 1300150124) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150124
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 9P FR 6FT 16/1 PVC | 10 |
|
$113.2400 / $137.5300 | Buy Now |
DISTI #
MOL130015-0124
|
Heilind Electronics | MC 9P FR 6' 16/1 PVC 3R9004A20F060 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76885508
|
Verical | Cable Assembly Circular UL 1015 1.83m 16AWG Circular 9 POS F Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$107.5400 / $111.9800 | Buy Now |
Part Details for 1300150124
1300150124 CAD Models
1300150124 Part Data Attributes
|
1300150124
Molex
Buy Now
Datasheet
|
Compare Parts:
1300150124
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |