There are no models available for this part yet.
Overview of 1300150136 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300150136 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P8091
|
Newark | Mc 9P Fr 2M 16/1 Pvc |Molex 1300150136 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$115.0100 / $147.0200 | Buy Now | |
DISTI #
900-1300150136-ND
|
DigiKey | CIRC CBL 9POS PLUG TO WIRE 6.56' Min Qty: 12 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$127.6192 | Buy Now | |
DISTI #
538-1300150136
|
Mouser Electronics | Circular Metric Connectors MC 9P FR 2M 16/1 PVC | 0 |
|
$119.3700 / $128.4400 | Order Now | |
DISTI #
MOL130015-0136
|
Heilind Electronics | 3R9004A20M020 Cord Receptacle 9 Pin | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
71286542
|
Verical | Connectors Cable assemblies Circular Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$111.6900 / $113.9600 | Buy Now | |
DISTI #
1300150136-MOL
|
TME | 1300150136 Min Qty: 1 | 3 |
|
$110.4105 / $110.4110 | Buy Now | |
DISTI #
C1S549810469619
|
Chip1Stop | Connector Circular RoHS: Compliant | 3 |
|
$134.0000 / $137.0000 | Buy Now | |
DISTI #
C1S549804939339
|
Chip1Stop | Connector Circular RoHS: Compliant | 3 |
|
$133.0000 / $136.0000 | Buy Now |