Part Details for 1300170020 by Molex
Overview of 1300170020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1300170020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J9816
|
Newark | Sensor Connector, Plug, 4Pos, Cable, Product Range:Mini-Change Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Molex 1300170020 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6000 / $31.8000 | Buy Now |
DISTI #
WM4874-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SCREW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$26.4958 / $35.7800 | Buy Now |
DISTI #
1300170020
|
Avnet Americas | Conn Mini-C M 4 POS ST 1 Port - Bulk (Alt: 1300170020) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300170020
|
Mouser Electronics | Standard Circular Connector MC 4P M-ATTCH STR PG13.5 RoHS: Compliant | 65 |
|
$26.4900 / $33.6200 | Buy Now |
DISTI #
MOL130017-0020
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130017-0020 MC 4P M-ATTCH STR PG13.5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130017-0020
|
TTI | Standard Circular Connector MINI-CHANGE FLD ATTCH MA 4P Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$29.7700 / $37.6700 | Buy Now |
DISTI #
1300170020
|
Avnet Americas | Conn Mini-C M 4 POS ST 1 Port - Bulk (Alt: 1300170020) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300170020
|
Avnet Americas | Conn Mini-C M 4 POS ST 1 Port - Bulk (Alt: 1300170020) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300170020
|
PEI Genesis | Circular Connector | 829 |
|
Buy Now | |
DISTI #
4072461
|
Farnell | SENSOR CONN, PLUG, 4POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 6 |
|
$34.1592 / $43.4477 | Buy Now |
Part Details for 1300170020
1300170020 CAD Models
1300170020 Part Data Attributes
|
1300170020
Molex
Buy Now
Datasheet
|
Compare Parts:
1300170020
Molex
CONN 4P MALE PINS EXT THREAD STR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |