There are no models available for this part yet.
Overview of 1300170024 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for 1300170024 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P1080
|
Newark | Mc 5P F-Attch Str Pg13.5 |Molex 1300170024 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$51.1100 / $64.8900 | Buy Now | |
DISTI #
WM17337-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25 In Stock |
|
$44.8250 / $46.0100 | Buy Now | |
DISTI #
1300170024
|
Avnet Americas | Mini-Change Field Attachable Female Connector 5 Poles 5.08 to 11.43mm Outside Diameter with Internal Threads Stainless Steel - Bulk (Alt: 1300170024) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300170024
|
Mouser Electronics | Standard Circular Connector MC 5P F-ATTCH STR PG13.5 RoHS: Compliant | 263 |
|
$43.3900 | Buy Now | |
DISTI #
MOL130017-0024
|
Heilind Electronics | MC 5P F-ATTCH STR PG13.5 | Americas - 0 in Stock150 On Order |
|
Buy Now | ||
DISTI #
69725886
|
Verical | Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change® Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 176 |
|
$42.7500 | Buy Now | |
DISTI #
16848391
|
Verical | Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change® Min Qty: 2 Package Multiple: 1 | Americas - 140 |
|
$48.1500 / $50.1400 | Buy Now | |
DISTI #
1300170024-MOL-0
|
TME | 1300170024 Min Qty: 2 | 140 |
|
$40.2080 / $40.2093 | Buy Now | |
DISTI #
1300170024
|
Avnet Abacus | (Alt: 1300170024) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549809873922
|
Chip1Stop | Connector Circular RoHS: Compliant | 176 |
|
$45.2000 | Buy Now |
CAD Models for 1300170024 by Molex
Part Data Attributes for 1300170024 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|