Part Details for 1300170057 by Molex
Overview of 1300170057 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1300170057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7762
|
Newark | Sensor Conn, Rcpt, 4Pos, Cable Rohs Compliant: Yes |Molex 1300170057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$36.6100 / $50.8000 | Buy Now |
DISTI #
1300170057-ND
|
DigiKey | BP A 4P FP M22 SK ST FIELD ATTAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
38 In Stock |
|
$34.2327 / $46.2300 | Buy Now |
DISTI #
1300170057
|
Avnet Americas | Mini-Change Field Attachable Female Connector 4 Position 5.08mm to 12.19mm Outside Diameter with Internal Threads - Bulk (Alt: 1300170057) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300170057
|
Mouser Electronics | Standard Circular Connector MINI-CHANGE FLD ATT FM 4P CONN RoHS: Compliant | 0 |
|
$34.2300 / $46.2300 | Order Now |
DISTI #
MOL130017-0057
|
Heilind Electronics | FA MC 4P AC FE STR PG13.5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130017-0057
|
TTI | Standard Circular Connector MINI-CHANGE FLD ATT FM 4P CONN Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.9900 / $31.2000 | Buy Now |
DISTI #
1300170057
|
Avnet Americas | Mini-Change Field Attachable Female Connector 4 Position 5.08mm to 12.19mm Outside Diameter with Internal Threads - Bulk (Alt: 1300170057) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300170057
|
Avnet Americas | Mini-Change Field Attachable Female Connector 4 Position 5.08mm to 12.19mm Outside Diameter with Internal Threads - Bulk (Alt: 1300170057) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300170057
|
PEI Genesis | Circular Connector | 46 |
|
Buy Now | |
DISTI #
4122352
|
element14 Asia-Pacific | SENSOR CONN, RCPT, 4POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$36.4425 / $49.2029 | Buy Now |
Part Details for 1300170057
1300170057 CAD Models
1300170057 Part Data Attributes
|
1300170057
Molex
Buy Now
Datasheet
|
Compare Parts:
1300170057
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |