Part Details for 1300180206 by Molex
Overview of 1300180206 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300180206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1108
|
Newark | Mc 3P Mf 90Deg Adapter |Molex 1300180206 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0900 / $48.1400 | Buy Now |
DISTI #
1300180206-ND
|
DigiKey | MC 3P MF 90DEG ADAPTER Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1750 | Buy Now |
DISTI #
1300180206
|
Avnet Americas | Mini-Change 3 Position Right Angle Adapter Female to Male - Bulk (Alt: 1300180206) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300180206
|
Mouser Electronics | Standard Circular Connector MC 3P MF 90DEG ADAPTER RoHS: Compliant | 0 |
|
$46.1300 / $53.5200 | Order Now |
DISTI #
MOL130018-0206
|
Heilind Electronics | MC 3P MF 90DEG ADAPTER 41048 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130018-0206
|
TTI | Standard Circular Connector MINI-CHANGE 3P FM-MA ADAPTER Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.6200 / $47.2200 | Buy Now |
Part Details for 1300180206
1300180206 CAD Models
1300180206 Part Data Attributes
|
1300180206
Molex
Buy Now
Datasheet
|
Compare Parts:
1300180206
Molex
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |