Part Details for 1300180207 by Molex
Overview of 1300180207 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300180207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1194
|
Newark | Mc 4P Mf 90Deg Adapter |Molex 1300180207 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2100 | Buy Now |
DISTI #
1300180207-ND
|
DigiKey | MC 4P MF 90DEG ADAPTER Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7250 | Buy Now |
DISTI #
1300180207
|
Avnet Americas | Mini-Change 4 Poles Right Angle Adapter Female to Male - Bulk (Alt: 1300180207) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300180207
|
Mouser Electronics | Specialized Cables MC 4P MF 90DEG ADAPTER RoHS: Compliant | 0 |
|
$48.2700 / $48.9900 | Order Now |
DISTI #
MOL130018-0207
|
Heilind Electronics | MC 4P MF 90DEG ADAPTER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130018-0207
|
TTI | Standard Circular Connector MINI-CHANGE 4P FM-MA ADAPTER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$48.2700 | Buy Now |