Part Details for 1300230001 by Molex
Overview of 1300230001 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300230001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2980
|
Newark | Enabling 2P Switch Spst No |Molex 1300230001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$102.1800 / $116.3200 | Buy Now |
DISTI #
14B2279
|
Newark | Swinger Switch (Pendant), Product Range:-, No. Of Ways:2, Switching Capacity:10A, Contact Configuration:Spst-No, Illumination:Non Illuminated Rohs Compliant: Yes |Molex 1300230001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$101.4800 / $110.4200 | Buy Now |
DISTI #
2266-55501-ND
|
DigiKey | Standard Circular Connector SWIN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$79.1600 | Buy Now |
DISTI #
WM15404-ND
|
DigiKey | SWITCH SPST NO 2P Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$96.3217 / $120.4000 | Buy Now |
DISTI #
1300230001
|
Avnet Americas | SWINGER 2P SWITCH SPST NO BRAD EXPRESS (NA) - Bulk (Alt: 1300230001) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300230001
|
Mouser Electronics | Pushbutton Switches SWINGER 2P SWITCH SPST NO RoHS: Compliant | 5 |
|
$99.7600 / $109.2000 | Buy Now |
DISTI #
MOL130023-0001
|
Heilind Electronics | SWINGER 2P SWITCH SPST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16916487
|
Verical | Switch Push Button N.O. SPST Button 10A 250VAC Momentary Contact Panel Mount Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$64.5400 / $70.0300 | Buy Now |
DISTI #
130023-0001
|
TTI | Pushbutton Switches SUPER-SAFEWAY SNGL BTN SWITCH Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$82.5700 / $89.3800 | Buy Now |
DISTI #
C1S516502070581
|
Chip1Stop | Switch Push Button N.O. SPST Button 10A 250VAC Momentary Contact Panel Mount Carton RoHS: Compliant | 43 |
|
$72.8000 / $84.0000 | Buy Now |
Part Details for 1300230001
1300230001 CAD Models
1300230001 Part Data Attributes
|
1300230001
Molex
Buy Now
Datasheet
|
Compare Parts:
1300230001
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |