Part Details for 130024-0245 by Molex
Overview of 130024-0245 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-522MEC | Coilcraft Inc | General Purpose Inductor, 5.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-522MEB | Coilcraft Inc | General Purpose Inductor, 5.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-522ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 130024-0245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300240245
|
Avnet Americas | Micro-Change Single-Ended Cordset 5 Position Female 25m Right Angle - Bulk (Alt: 1300240245) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |