Part Details for 130024-0374 by Molex
Overview of 130024-0374 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0374GC-UBT-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0374GK-8EU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
SiT5001AI-GE-18E0-37.400000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for 130024-0374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300240374
|
Avnet Americas | Micro-Change Cordset 5 Position Male 7m Straight - Bulk (Alt: 1300240374) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |