Part Details for 1300240081 by Molex
Overview of 1300240081 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300240081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6836
|
Newark | Mc 5P Fp 6M St Devicenet |Molex 1300240081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$141.3000 / $148.2800 | Buy Now |
DISTI #
2266-1300240081-ND
|
DigiKey | CBL CIRC 5POS 6M Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$150.4000 / $163.1900 | Buy Now |
DISTI #
1300240081-ND
|
DigiKey | CBL CIRC 5POS 6M Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.5600 | Buy Now |
DISTI #
1300240081
|
Avnet Americas | Mini-Change Single-Ended Cordset 5 Position Female Straight DeviceNet Thick Tray-Rated 6m - Bulk (Alt: 1300240081) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300240081
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 6M ST DEVICENET | 0 |
|
$112.0700 / $123.0900 | Order Now |
DISTI #
Molex 1300240081
|
PEI Genesis | Sensor Cable / Actuator Cable | 11 |
|
Buy Now | |
DISTI #
10206157
|
TestEquity LLC | Molex 1300240081 Sensor Cables / Actuator Cables Mc 5P Fp 6M St Devicenet | 4 |
|
$163.2300 | Buy Now |