Part Details for 1300240241 by Molex
Overview of 1300240241 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300240241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5860
|
Newark | Mc 5P Fp 6M St Drop Flex |Molex 1300240241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$113.3500 / $122.4200 | Buy Now |
DISTI #
2266-1300240241-ND
|
DigiKey | CBL CIRC 5POS 6M Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$125.7100 / $130.9000 | Buy Now |
DISTI #
1300240241-ND
|
DigiKey | CBL CIRC 5POS 6M Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.1200 | Buy Now |
DISTI #
1300240241
|
Avnet Americas | Micro-Change Cordset 5 Position Female 6m Straight - Bulk (Alt: 1300240241) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300240241
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 6M ST DROP FLEX | 0 |
|
$127.6400 / $137.2500 | Order Now |
DISTI #
65227834
|
Verical | Cable Assembly MC 5P FP 6M ST DROP FLEX Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$113.4900 / $115.8000 | Buy Now |
DISTI #
1300240241
|
Avnet Americas | Micro-Change Cordset 5 Position Female 6m Straight - Bulk (Alt: 1300240241) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |