Part Details for 1300240355 by Molex
Overview of 1300240355 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300240355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300240355-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$53.6783 / $68.6100 | Buy Now |
DISTI #
1300240355
|
Avnet Americas | Micro-Change Single-Ended Cordset 5 Position Female 1m Right Angle - Bulk (Alt: 1300240355) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300240355
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 1M 90D DROP FLEX | 1 |
|
$44.3200 / $56.7100 | Buy Now |