Part Details for 1300270102 by Molex
Overview of 1300270102 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300270102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5837
|
Newark | Mic 5P M/Mp 0.6M St Drop Flex |Molex 1300270102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9100 / $38.1200 | Buy Now |
DISTI #
1300270102-ND
|
DigiKey | CBL CIRC 5POS 0.6M Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2950 | Buy Now |
DISTI #
1300270102
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 5 Poles Male Straight to Pigtail DeviceNet Cable Plus Drain 0.6m Length - Bulk (Alt: 1300270102) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300270102
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MP 0.6M ST DROP FLEX | 0 |
|
$35.1900 / $36.8500 | Order Now |
DISTI #
10206241
|
TestEquity LLC | Molex 1300270102 Sensor Cables / Actuator Cables Mic 5P M/Mp 0.6M St Drop Flex | 0 |
|
$40.0400 | Buy Now |