Part Details for 1300270124 by Molex
Overview of 1300270124 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300270124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5890
|
Newark | Mic 5P Fp 4M St Drop Flex |Molex 1300270124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$76.2000 / $82.3100 | Buy Now |
DISTI #
2266-1300270124-ND
|
DigiKey | CBL CIRC 5POS 13.12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$84.5100 / $88.0000 | Buy Now |
DISTI #
1300270124-ND
|
DigiKey | CBL CIRC 5POS 13.12' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$76.3263 / $97.5600 | Buy Now |
DISTI #
1300270124
|
Avnet Americas | DeviceNet Micro-Change M12 Single-Ended Cordset 5 Poles Female Straight to Pigtail 4m Length - Bulk (Alt: 1300270124) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300270124
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P FP 4M ST DROP FLEX RoHS: Compliant | 0 |
|
$63.3000 / $72.0000 | Order Now |
DISTI #
10206243
|
TestEquity LLC | Molex 1300270124 Sensor Cables / Actuator Cables Mic 5P Fp 4M St Drop Flex | 8 |
|
$88.0300 | Buy Now |