Part Details for 1300270167 by Molex
Overview of 1300270167 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300270167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6504
|
Newark | Mic 5P M/Mp 90D 2M Nb D-Net |Molex 1300270167 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $62.3900 | Buy Now |
DISTI #
1300270167-ND
|
DigiKey | CBL CIRC 5POS 2M Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3400 | Buy Now |
DISTI #
1300270167
|
Avnet Americas | Micro-Change M12 Single-Ended Cordset 5 Poles Male Right Angle to Pigtail 22 AWG Yellow PVC Cable 2m Length - Bulk (Alt: 1300270167) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300270167
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 5P M/MP 90D 2M NB D-NET | 0 |
|
$57.1500 / $60.9200 | Order Now |
DISTI #
10206246
|
TestEquity LLC | Molex 1300270167 Sensor Cables / Actuator Cables Mic 5P M/Mp 90D 2M Nb D-Net | 0 |
|
$56.0000 | Buy Now |