Part Details for 1300390300 by Molex
Overview of 1300390300 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7079
|
Newark | Mc 5P Mr 2M Devicenet Trunk |Molex 1300390300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$73.4300 / $91.1200 | Buy Now |
DISTI #
2266-1300390300-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$31.3500 | Buy Now |
DISTI #
1300390300-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$40.7960 / $52.1500 | Buy Now |
DISTI #
1300390300
|
Avnet Americas | DeviceNet Trunk Receptacle 5 Poles 1/2-Inch - 14 NPT Male Straight to Leads 2m Length - Bulk (Alt: 1300390300) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390300
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P MR 2M DEVICENET TRUNK RoHS: Compliant | 5 |
|
$67.2100 / $85.9100 | Buy Now |
DISTI #
MOL130039-0300
|
Heilind Electronics | DN5100-M020 Cable DeviceNet Trunk R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300390300-MOL
|
TME | 1300390300 Min Qty: 2 | 23 |
|
$29.1305 / $33.7049 | Buy Now |
DISTI #
C1S516503446286
|
Chip1Stop | Cable Assembly Shielded Pair 2m 18AWG Circular 5 POS M Brad®/Mini-Change® RoHS: Compliant | 23 |
|
$34.5000 / $36.2000 | Buy Now |
DISTI #
C1S516503446189
|
Chip1Stop | Cable Assembly Shielded Pair 2m 18AWG Circular 5 POS M BradR/Mini-ChangeR RoHS: Compliant | 23 |
|
$31.7000 / $33.3000 | Buy Now |
DISTI #
10206323
|
TestEquity LLC | Molex 1300390300 DeviceNet Mini-Change Receptacle, 5 Poles, Male (Straight) with DeviceNet Thick Trunk Cable, 1/2" - 14 NPT, 2.0m (6.56') Length | 23 |
|
$31.3600 | Buy Now |
Part Details for 1300390300
1300390300 CAD Models
1300390300 Part Data Attributes
|
1300390300
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390300
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |