Part Details for 1300390311 by Molex
Overview of 1300390311 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5759
|
Newark | Mc 5P F/Fr 0.5M Mid |Molex 1300390311 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6700 / $37.1100 | Buy Now |
DISTI #
1300390311-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 1.64' Min Qty: 4 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9975 | Buy Now |
DISTI #
1300390311
|
Avnet Americas | Cable Assembly Micro-Change Receptacle 5 Position Straight 0.5m - Bulk (Alt: 1300390311) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390311
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P F/FR 0.5M MID | 0 |
|
$53.6400 / $68.5800 | Order Now |
DISTI #
MOL130039-0311
|
Heilind Electronics | MC 5P F/FR 0.5M MID DNB5000-M005 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1300390311
1300390311 CAD Models
1300390311 Part Data Attributes
|
1300390311
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390311
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |