Part Details for 1300390312 by Molex
Overview of 1300390312 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5760
|
Newark | Mc 5P F/Fr 1M Devicenet Mid |Molex 1300390312 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4800 / $41.4500 | Buy Now |
DISTI #
1300390312-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 3.28' Min Qty: 4 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0900 | Buy Now |
DISTI #
1300390312
|
Avnet Americas | Cable Assembly Micro-Change Receptacle 5 Position Female Straight 1m - Bulk (Alt: 1300390312) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390312
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P F/FR 1M DEVICENET MID | 0 |
|
$55.3600 / $70.7700 | Order Now |
DISTI #
MOL130039-0312
|
Heilind Electronics | MC 5P F/FR 1M DEVICENET MID DNB5000-M010 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1300390312
1300390312 CAD Models
1300390312 Part Data Attributes
|
1300390312
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390312
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |