Part Details for 1300390318 by Molex
Overview of 1300390318 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5768
|
Newark | Mc 5P Mr 1M Devicenet Mid |Molex 1300390318 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6900 / $37.3800 | Buy Now |
DISTI #
1300390318-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4 In Stock |
|
$28.9332 / $39.0700 | Buy Now |
DISTI #
1300390318
|
Avnet Americas | Cable Assembly 1m 5 POS Circular M - Bulk (Alt: 1300390318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390318
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P MR 1M DEVICENET MID | 4 |
|
$28.9300 / $39.0600 | Buy Now |
DISTI #
MOL130039-0318
|
Heilind Electronics | MC 5P MR 1M DEVICENET MID DNB5100-M010 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1300390318
1300390318 CAD Models
1300390318 Part Data Attributes
|
1300390318
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390318
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |