Part Details for 1300470039 by Molex
Overview of 1300470039 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300470039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1535
|
Newark | Fa M12 4P Dc Ma Str Shld 0,25-05Mm Rohs Compliant: Yes |Molex 1300470039 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$51.2100 | Buy Now |
DISTI #
62AK7772
|
Newark | Sensor Conn, M12, Plug, 4Pos, Cable Rohs Compliant: Yes |Molex 1300470039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5000 / $58.3600 | Buy Now |
DISTI #
1300470039-ND
|
DigiKey | FA M12 4P DC MA STR SHLD 0,25-05 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14 In Stock |
|
$48.7618 / $62.3300 | Buy Now |
DISTI #
1300470039
|
Avnet Americas | Conn M12 Micro-Change Circular PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1300470039) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300470039
|
Mouser Electronics | Circular Metric Connectors FA M12 4P DC MA STR SHLD 0,25-05mm | 50 |
|
$48.4800 / $61.9900 | Buy Now |
DISTI #
MOL130047-0039
|
Heilind Electronics | E1AS06-53 FA M12 4P DC MA STR SHLD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30719656
|
Verical | Micro-Change (M12) PROFINET Field Attachable Connector 4 Poles D-Coded Straight Male Shielded IDC Termination Cable Diameter 4.00-8.00mm Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$30.1300 / $31.3800 | Buy Now |
DISTI #
70324268
|
Verical | Micro-Change (M12) PROFINET Field Attachable Connector 4 Poles D-Coded Straight Male Shielded IDC Termination Cable Diameter 4.00-8.00mm Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$47.7500 | Buy Now |
DISTI #
1300470039
|
Avnet Americas | Conn M12 Micro-Change Circular PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1300470039) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300470039
|
Avnet Americas | Conn M12 Micro-Change Circular PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 1300470039) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |