Part Details for 1300480062 by Molex
Overview of 1300480062 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300480062-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24 In Stock |
|
$28.1306 / $37.9900 | Buy Now |
DISTI #
1300480062
|
Avnet Americas | Micro-Change Cordset Single-Ended Male 4 Position 1m Right Angle - Bulk (Alt: 1300480062) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480062
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P MP 90D D-CODED 1M RoHS: Compliant | 23 |
|
$28.1200 / $37.9700 | Buy Now |
DISTI #
MOL130048-0062
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130048-0062 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300480062
|
Avnet Americas | Micro-Change Cordset Single-Ended Male 4 Position 1m Right Angle - Bulk (Alt: 1300480062) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300480062
|
Avnet Americas | Micro-Change Cordset Single-Ended Male 4 Position 1m Right Angle - Bulk (Alt: 1300480062) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300480062
|
PEI Genesis | Circular Connector | 18 |
|
Buy Now |
Part Details for 1300480062
1300480062 CAD Models
1300480062 Part Data Attributes
|
1300480062
Molex
Buy Now
Datasheet
|
Compare Parts:
1300480062
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |