Part Details for 1300480079 by Molex
Overview of 1300480079 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300480079-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 24 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1000 | Buy Now |
DISTI #
1300480079
|
Avnet Americas | Micro-Change Cordset Single-Ended 4 Position Right Angle 2m - Bulk (Alt: 1300480079) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480079
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 ETH 4P DC MA RA PVC 2M SE RoHS: Not Compliant | 0 |
|
$41.2500 / $44.1000 | Order Now |
DISTI #
MOL130048-0079
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130048-0079 | Americas - 0 in Stock |
|
Buy Now |