Part Details for 1300530002 by Molex
Overview of 1300530002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300530002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M0231
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:Ip67, Connector Mounting:Panel Mount Rohs Compliant: Yes |Molex 1300530002 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8000 / $64.9400 | Buy Now |
DISTI #
16P7300
|
Newark | Enet Fr Bpm 568A Shd Punchdown |Molex 1300530002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1100 / $57.6800 | Buy Now |
DISTI #
WM17321-ND
|
DigiKey | ENET FR BPM 568A SHD PUNCHDOWN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$43.3752 / $55.4400 | Buy Now |
DISTI #
1300530002
|
Avnet Americas | ENET FR BPM 568A SHD PUNCHDOWN - Bulk (Alt: 1300530002) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300530002
|
Mouser Electronics | Modular Connectors / Ethernet Connectors ENET FR BPM 568A SHD PUNCHDOWN RoHS: Compliant | 5 |
|
$43.3700 / $55.4400 | Buy Now |
DISTI #
MOL130053-0002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130053-0002 ENET FR BPM 568A SHD PUNC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300530002
|
Avnet Americas | ENET FR BPM 568A SHD PUNCHDOWN - Bulk (Alt: 1300530002) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300530002
|
PEI Genesis | Fiber Optic ST Connector | 0 |
|
Buy Now |
Part Details for 1300530002
1300530002 CAD Models
1300530002 Part Data Attributes:
|
1300530002
Molex
Buy Now
Datasheet
|
Compare Parts:
1300530002
Molex
Fiber Optic ST Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |