Part Details for 1300540013 by Molex
Overview of 1300540013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300540013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T0204
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 2M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Ultra-Lock 130054 Series Rohs Compliant: Yes |Molex 1300540013 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5500 / $45.0000 | Buy Now |
DISTI #
WM15538-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
21 In Stock |
|
$36.4034 / $46.5300 | Buy Now |
DISTI #
1300540013
|
Avnet Americas | Cable Assembly PVC 2m 24AWG 4POS M12 Circular RCP - Bulk (Alt: 1300540013) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130054-0013
|
Heilind Electronics | MIC 4P FR ST ULOCK BACK PANEL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130054-0013
|
TTI | Sensor Cables / Actuator Cables ULTRALOCK SE REC 4P FEM TO PIGTAIL 2M Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$36.0200 / $40.8800 | Buy Now |
DISTI #
1300540013
|
Avnet Americas | Cable Assembly PVC 2m 24AWG 4POS M12 Circular RCP - Bulk (Alt: 1300540013) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300540013
|
Avnet Americas | Cable Assembly PVC 2m 24AWG 4POS M12 Circular RCP - Bulk (Alt: 1300540013) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300540013
1300540013 CAD Models
1300540013 Part Data Attributes
|
1300540013
Molex
Buy Now
Datasheet
|
Compare Parts:
1300540013
Molex
MIC 4P FR ST ULOCK BACK PANEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |