Part Details for 1300550001 by Molex
Overview of 1300550001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300550001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4860-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bag |
143 In Stock |
|
$41.7498 / $53.3600 | Buy Now |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130055-0001
|
Heilind Electronics | ENET FR/FR PASS-THRU SHD ENSP1F5 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 10 |
|
$54.0000 / $60.0000 | Buy Now | |
DISTI #
130055-0001
|
TTI | Modular Connectors / Ethernet Connectors RCPT BLKHD ENET PASS-THRU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 116 In Stock |
|
$41.7500 / $52.2100 | Buy Now |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300550001
|
Avnet Americas | CONNECTOR ENSP1F5 - Bulk (Alt: 1300550001) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |