Part Details for 1300550016 by Molex
Overview of 1300550016 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300550016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M0235
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:Ip67, Connector Mounting:Panel Mount Rohs Compliant: Yes |Molex 1300550016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$11.0000 | Buy Now |
DISTI #
900-1300550016-ND
|
DigiKey | CONN MOD ADAPTER 8P8C TO PCB Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4 In Stock |
|
$30.4276 / $41.0900 | Buy Now |
DISTI #
1300550016
|
Avnet Americas | ENET FR BPM 10T SHD NO CABLE - Bulk (Alt: 1300550016) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M0235
|
Avnet Americas | ENET FR BPM 10T SHD NO CABLE - Bulk (Alt: 15M0235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$34.0400 / $43.5900 | Buy Now |
DISTI #
538-1300550016
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 RCPT ENET SOLDER PCB RoHS: Compliant | 0 |
|
$30.4200 / $41.0700 | Order Now |
DISTI #
MOL130055-0016
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130055-0016 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130055-0016
|
TTI | Modular Connectors / Ethernet Connectors ETHERNET REC 1"-14UNC NO CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Kit | Americas - 0 |
|
$30.4300 / $38.9200 | Buy Now |
DISTI #
1300550016
|
Avnet Americas | ENET FR BPM 10T SHD NO CABLE - Bulk (Alt: 1300550016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
RFQ | |
DISTI #
1300550016
|
Avnet Americas | ENET FR BPM 10T SHD NO CABLE - Bulk (Alt: 1300550016) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
15M0235
|
Avnet Americas | ENET FR BPM 10T SHD NO CABLE - Bulk (Alt: 15M0235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$34.0400 / $43.5900 | Buy Now |
Part Details for 1300550016
1300550016 CAD Models
1300550016 Part Data Attributes
|
1300550016
Molex
Buy Now
Datasheet
|
Compare Parts:
1300550016
Molex
Rectangular Connector, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |