Part Details for 130061-0044 by Molex
Overview of 130061-0044 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PSAS4F3130061TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
PSAS4M3130061TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Header. |
Price & Stock for 130061-0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300610044
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Male Straight 16 AWG PVC 1m - Bulk (Alt: 1300610044) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |