Part Details for 130061-0106 by Molex
Overview of 130061-0106 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130061-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300610106
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Position Female Right Angle 16 AWG PVC 1m - Bulk (Alt: 1300610106) Min Qty: 999 Package Multiple: 999 Container: Bulk | 0 |
|
RFQ |