Part Details for 130062-1109 by Molex
Overview of 130062-1109 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130062-1109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9357
|
Newark | Cable Assy, 4P Plug-Rcpt, 45.9Ft, Connector Type A:Bradpower C-Size Plug, Connector Type B:Bradpower C-Size Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:14M, Cable Length - Imperial:45.9Ft Rohs Compliant: Yes |Molex 130062-1109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$927.4000 / $1,064.3300 | Buy Now |
DISTI #
1300621109
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 12 AWG TPE 14m - Bulk (Alt: 1300621109) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130062-1109
|
TTI | Sensor Cables / Actuator Cables BP C 4P M/MFE TK ST #12 BK TPE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$755.0500 / $1,064.3300 | Buy Now |
DISTI #
1300621109
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 12 AWG TPE 14m - Bulk (Alt: 1300621109) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |