Part Details for 130063-0047 by Molex
Overview of 130063-0047 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130063-0047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300630047
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 3 Position Male Straight 10 AWG PVC 20m - Bulk (Alt: 1300630047) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |