There are no models available for this part yet.
Overview of 1300630012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300630012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P5600
|
Newark | Bp D 4P M/Mp Ak St #10 Gy Pvc 2M |Molex 1300630012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$119.9000 / $140.5800 | Buy Now | |
DISTI #
2266-1300630012-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$119.6000 | Buy Now | |
DISTI #
WM25194-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.5400 | Buy Now | |
DISTI #
1300630012
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 4 Position Male Straight 10 AWG PVC 2m - Bulk (Alt: 1300630012) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300630012
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MP AK ST #10 GY PVC 2M | 0 |
|
$109.1300 / $132.5300 | Order Now | |
DISTI #
62172836
|
Verical | Cable Assembly Circular STOOW/TC-ER 2m 10AWG Quick Change 4 POS M Quick-Change® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$105.8000 | Buy Now | |
DISTI #
1300630012-MOL-0
|
TME | 1300630012 Min Qty: 1 | 2 |
|
$156.1400 / $156.1401 | Buy Now | |
DISTI #
C1S549803711125
|
Chip1Stop | Connector Circular RoHS: Compliant | 2 |
|
$127.0000 | Buy Now | |
DISTI #
C1S549805764370
|
Chip1Stop | Connector Circular RoHS: Compliant | 2 |
|
$131.0000 | Buy Now | |
DISTI #
10206549
|
TestEquity LLC | Molex 1300630012 BradPower D-Size (1 3/8"âM35) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail with Alternate Key, 10 AWG, PVC Cable, 2.0m (6.56 ft.) Length | 2 |
|
$119.6300 | Buy Now |
CAD Models for 1300630012 by Molex
Part Data Attributes for 1300630012 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|