There are no models available for this part yet.
Overview of 1300630092 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300630092 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P5507
|
Newark | Bp D 4P Fp Sk St #10 Gy Pvc 3M |Molex 1300630092 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.0500 | Buy Now | |
DISTI #
1300630092-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 9.84' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.8925 | Buy Now | |
DISTI #
1300630092
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 4 Position Female Straight 10 AWG PVC 3m - Bulk (Alt: 1300630092) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300630092
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P FP SK ST #10 GY PVC 3M RoHS: Compliant | 0 |
|
$133.6700 / $162.3300 | Order Now | |
DISTI #
MOL130063-0092
|
Heilind Electronics | BP D 4P FP SK ST #10 GY PVC 3M C04000A48M030 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1300630092 by Molex
Part Data Attributes for 1300630092 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Connector Type
|
CIRCULAR CONNECTOR
|