Part Details for 1300630147 by Molex
Overview of 1300630147 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300630147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P5565
|
Newark | Bp D 4P M/Mp Sk St #10 Gy Pvc 1M |Molex 1300630147 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3600 | Buy Now |
DISTI #
1300630147-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.1500 | Buy Now |
DISTI #
1300630147
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 4 Position Male Straight 10 AWG PVC 1m - Bulk (Alt: 1300630147) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300630147
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 4P M/MP SK ST #10 GY PVC 1M | 0 |
|
$94.9900 / $115.3700 | Order Now |
DISTI #
MOL130063-0147
|
Heilind Electronics | BP D 4P M/MP SK ST #10 GY PVC C04006A48M010 | Americas - 0 in Stock |
|
Buy Now |