Part Details for 1300630204 by Molex
Overview of 1300630204 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300630204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300630204-ND
|
DigiKey | CBL CIRC 3P MALE TO WIRE 19.69' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.2700 | Buy Now |
DISTI #
1300630204
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 3 Position Male Straight 10 AWG PVC 6m - Bulk (Alt: 1300630204) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300630204
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 3P M/MP AK ST #10 GY PVC 6M | 0 |
|
$149.3200 / $150.4200 | Order Now |