Part Details for 1300630277 by Molex
Overview of 1300630277 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300630277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300630277-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 16.4' Min Qty: 4 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.2200 | Buy Now |
DISTI #
1300630277
|
Avnet Americas | Brad Power Trunk/Feeder Single-Ended Cordset 3 Position Female Straight 10 AWG TPE 5m - Bulk (Alt: 1300630277) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300630277
|
Mouser Electronics | Sensor Cables / Actuator Cables BP D 3P FP SK ST #10 BK TPE 5M | 0 |
|
$131.5900 / $159.8100 | Order Now |