Part Details for 130066-0229 by Molex
Overview of 130066-0229 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130066-0229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T5771
|
Newark | Bp D 4P F/Fr Sk 1/2 Npt #10 Pvc 1M |Molex 130066-0229 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4600 / $102.7700 | Buy Now |
DISTI #
1300660229
|
Avnet Americas | Brad Power Trunk/Feeder Receptacle 4 Position Female Straight 10 AWG PVC 1m - Bulk (Alt: 1300660229) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130066-0229
|
TTI | Specialized Cables QUICK-CHANGE REC MA 1M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$103.8000 | Buy Now |