Part Details for 1300660035 by Molex
Overview of 1300660035 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1300660035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300660035-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$35.7800 / $37.2600 | Buy Now |
DISTI #
WM17323-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
1 In Stock |
|
$27.2174 / $36.7500 | Buy Now |
DISTI #
1300660035
|
Avnet Americas | Mini-Change A-Size Receptacle 3 Position Female Straight 14 AWG PVC 0.5m - Bulk (Alt: 1300660035) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32896278
|
Verical | Cable Assembly THHN 0.5m 14AWG Mini Change 3 POS F ) in A-Size Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$32.3000 / $32.9600 | Buy Now |
DISTI #
130066-0035
|
TTI | Specialized Cables Mini-Change Pwr Rec 3P 14/1AWG Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.5700 / $32.4000 | Buy Now |
DISTI #
Molex 1300660035
|
PEI Genesis | Circular Connector | 11 |
|
Buy Now |
Part Details for 1300660035
1300660035 CAD Models
1300660035 Part Data Attributes
|
1300660035
Molex
Buy Now
Datasheet
|
Compare Parts:
1300660035
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |