Part Details for 1300660257 by Molex
Overview of 1300660257 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1300660257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300660257-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$76.5100 | Buy Now |
DISTI #
1300660257-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.8275 | Buy Now |
DISTI #
1300660257
|
Avnet Americas | Quick-Change Brad Power Receptacle 3 Poles Male 1/2-Inch - 14 NPT 10 AWG 0.5m Length - Bulk (Alt: 1300660257) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300660257
|
Mouser Electronics | Specialized Cables BP D 3P MR AK 1/2 NPT #10 PVC .5M RoHS: Compliant | 0 |
|
$64.8700 | Order Now |
DISTI #
1300660257
|
Avnet Americas | Quick-Change Brad Power Receptacle 3 Poles Male 1/2-Inch - 14 NPT 10 AWG 0.5m Length - Bulk (Alt: 1300660257) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300660257
|
PEI Genesis | Circular Connector | 1 |
|
Buy Now |
Part Details for 1300660257
1300660257 CAD Models
1300660257 Part Data Attributes:
|
1300660257
Molex
Buy Now
Datasheet
|
Compare Parts:
1300660257
Molex
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |