Part Details for 1300680045 by Molex
Overview of 1300680045 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1300680045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300680045-ND
|
DigiKey | CONN T-ADPT 3P-3/3P F-F/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.8500 | Buy Now |
DISTI #
1300680045
|
Avnet Americas | BradPower D-Size 1 3/8-inch - M35 3-Position Trunk Tee with 3 Position BradPower D-Size 1 3/8-inch - M35 Drop Gray - Bulk (Alt: 1300680045) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300680045
|
Mouser Electronics | Standard Circular Connector QUICK-CHNG 3 POLE TEE GRAY | 0 |
|
$124.4300 / $145.8700 | Order Now |
DISTI #
MOL130068-0045
|
Heilind Electronics | BP D 3P SK TEE-D FP SK SOLID B TC30C30-200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130068-0045
|
TTI | Standard Circular Connector QUICK-CHNG 3 POLE TEE GRAY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1300680045
|
Avnet Abacus | BradPower D-Size 1 3/8-inch - M35 3-Position Trunk Tee with 3 Position BradPower D-Size 1 3/8-inch - M35 Drop Gray (Alt: 1300680045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1300680045
1300680045 CAD Models
1300680045 Part Data Attributes
|
1300680045
Molex
Buy Now
Datasheet
|
Compare Parts:
1300680045
Molex
CONN T-ADAPTER 3P-3P/3P F-F/M
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |