Part Details for 1300680069 by Molex
Overview of 1300680069 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1300680069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ1609
|
Newark | Bp D 4P Sk Tee-A Fp Sk Solid Body Rohs Compliant: Yes |Molex 1300680069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$153.0500 / $167.8600 | Buy Now |
DISTI #
35K9058
|
Newark | Tee Module, 3 Port, Grey, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:4 Position 7/8" Receptacle, Convert To Splitter:4 Position 7/8" Plug, Receptacle, Adapter Body Color:Gray Rohs Compliant: Yes |Molex 1300680069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.8900 / $148.8200 | Buy Now |
DISTI #
WM15394-ND
|
DigiKey | CONN T-ADPT 4P-4/4P F-F/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$115.2000 | Buy Now |
DISTI #
2266-1300680069-ND
|
DigiKey | CONN T-ADPT 4P-4/4P F-F/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$119.5300 | Buy Now |
DISTI #
1300680069
|
Avnet Americas | MLX1300680069 - Bulk (Alt: 1300680069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300680069
|
Mouser Electronics | Standard Circular Connector QC 4P TEE W/4P MC DROP #14 SK RoHS: Compliant | 5 |
|
$144.2700 / $156.8500 | Buy Now |
DISTI #
MOL130068-0069
|
Heilind Electronics | BP D 4P SK TEE-A FP SK SOLID B TC40140-200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130068-0069
|
TTI | Standard Circular Connector QUICK-CHNG 4 POLE TEE GRAY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$130.9000 | Buy Now |
DISTI #
1300680069
|
Avnet Americas | MLX1300680069 - Bulk (Alt: 1300680069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2617639
|
element14 Asia-Pacific | TEE MODULE, 3 PORT, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$153.5493 / $168.4123 | Buy Now |
Part Details for 1300680069
1300680069 CAD Models
1300680069 Part Data Attributes:
|
1300680069
Molex
Buy Now
Datasheet
|
Compare Parts:
1300680069
Molex
Circular Adapter,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |