Part Details for 130070-0023 by Molex
Overview of 130070-0023 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130070-0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T0043
|
Newark | Sensor Conn, 4Pos, Rcpt, 3/8", Cable, Product Range:Quick-Change 130070 Series, Sensor Connector Size:3/8", Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex 130070-0023 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8900 / $80.7100 | Buy Now |
DISTI #
130070-0023
|
TTI | Standard Circular Connector QUICK-CHNG FIELD ATTACHABLE FM Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.9200 / $86.9400 | Buy Now |
DISTI #
MX-130070-0023
|
TME | Connector: circular, plug, female, PIN: 4, IP67,IP69K, 2.5÷10mm2 Min Qty: 1 | 0 |
|
$91.0500 / $117.0700 | RFQ |
Part Details for 130070-0023
130070-0023 CAD Models
130070-0023 Part Data Attributes
|
130070-0023
Molex
Buy Now
|
Compare Parts:
130070-0023
Molex
|
Samacsys Manufacturer | Molex |