Part Details for 1300910013 by Molex
Overview of 1300910013 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300910013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9152
|
Newark | Cord Reel 50 #16-3 Sjow Nohandlamp |Molex 1300910013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$751.6900 / $817.9700 | Buy Now |
DISTI #
2266-980-ND
|
DigiKey | AC Power Cords REEL 50 16-3 NO H Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$565.3300 / $588.8800 | Buy Now |
DISTI #
1300910013-ND
|
DigiKey | CABLE REEL STANDRD DUTY 50' 16/3 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$744.5910 / $811.7700 | Buy Now |
DISTI #
1300910013
|
Avnet Americas | Woodhead Standard Duty Reel with Flying Leads 16/3 SJTOW Cord 15.24m Cord Length - Bulk (Alt: 1300910013) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300910013
|
Mouser Electronics | Cable Mounting & Accessories REEL 50' 16-3 NO HAND LAMP | 0 |
|
$739.0400 / $773.0200 | Order Now |
DISTI #
MOL130091-0013
|
Heilind Electronics | CORD REEL 50' #16-3 SJOW NOHAN 980 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
20266704
|
Verical | Cable Accessories Cord Reel Steel/Polycarbonate Powder Carton Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$547.0100 | Buy Now |
DISTI #
130091-0013
|
TTI | AC Power Cords STANDARD REEL 50' W/FLY LEADS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$763.0700 | Buy Now |
DISTI #
1300910013
|
Avnet Americas | Woodhead Standard Duty Reel with Flying Leads 16/3 SJTOW Cord 15.24m Cord Length - Bulk (Alt: 1300910013) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300910013
|
PEI Genesis | AC Power Cords | 1 |
|
Buy Now |